SiTimeSIT3808ACZGF-18NG-19.44000XMEMS Oscillators
Oscillator MEMS 19.44MHz ±10ppm (Stability) 15pF LVCMOS/LVTTL 55% 1.8V 4-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Voltage Controlled Clock Oscillator | |
| 19.44 | |
| ±10 | |
| ±5 (10th) | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 1.71 | |
| 1.89 | |
| 1.8 | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.7 |
| Package Length | 2.4 |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

