SiTimeSIT3807AC-D2-33EE-49.152000XMEMS Oscillators
Oscillator MEMS 49.152MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 6-Pin QFN SMD T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Voltage Controlled Clock Oscillator | |
| 49.152 | |
| ±25 | |
| ±5 (10th) | |
| 15 | |
| 55 | |
| LVCMOS|LVTTL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -20 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

