SiTimeSIT3701AC-42-25F-89.08800XMEMS Oscillators
Oscillator MEMS 89.088MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 60% 2.5V 4-Pin QFN EP SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Voltage Controlled Clock Oscillator | |
| 89.088 | |
| ±25 | |
| 15 | |
| 60 | |
| LVCMOS|LVTTL | |
| 2.25 | |
| 2.75 | |
| 2.5 | |
| -20 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 4 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

