SiTimeSIT3372AI-1E2-33NE204.800000XMEMS Oscillators
Oscillator MEMS 204.8MHz ±25ppm (Stability) LVPECL 55% 3.3V 6-Pin PQFV EP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Voltage Controlled Clock Oscillator | |
| 204.8 | |
| ±25 | |
| 55 | |
| LVPECL | |
| 2.97 | |
| 3.63 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | QFN |
| Supplier Package | PQFV EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

