SiTimeSIT1568AI-JE-DCC-32.768EMEMS Oscillators
Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 0.032768 | |
| ±5 | |
| ±1 (1st) | |
| 55 | |
| LVCMOS | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 0.84 |
| Package Length | 1.54 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 4 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

