SiTimeSIT1568AC-JE-DCC-32.768DMEMS Oscillators
Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 55% 1.8V 4-Pin CSP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 0.032768 | |
| ±5 | |
| ±1 (1st) | |
| 55 | |
| LVCMOS | |
| 1.62 | |
| 1.98 | |
| 1.8 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Mounting | Surface Mount |
| Package Height | 0.29 mm |
| Package Width | 0.84 mm |
| Package Length | 1.54 mm |
| PCB changed | 4 |
| Supplier Package | CSP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

