SiTimeSIT1552AC-JE-DCC-32.768DMEMS Oscillators
Oscillator MEMS 0.032768MHz ±5ppm (Stability) LVCMOS 52% 1.8V/2.5V/3.3V 4-Pin CSP SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Programmable Temperature Compensated Clock Oscillator | |
| 0.032768 | |
| ±5 | |
| ±1 (1st) | |
| 52 | |
| LVCMOS | |
| 1.5 | |
| 3.63 | |
| 1.8|2.5|3.3 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.49(Max) mm |
| Package Width | 0.84 mm |
| Package Length | 1.54 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | CSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

