VishaySISHA12ADN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 22A 8-Pin PowerPAK 1212-SH EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 20 | |
| 22 | |
| 4.3@10V | |
| 13.6@4.5V|29.5@10V | |
| 29.5 | |
| 2070@15V | |
| 3500 | |
| 10 | |
| 10|15 | |
| 25|22 | |
| 10|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SH EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

