VishaySISH615ADN-T1-GE3MOSFETs
Trans MOSFET P-CH 20V 22.1A 8-Pin PowerPAK 1212-SH EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 20 | |
| ±12 | |
| 22.1 | |
| 4.4@10V | |
| 59@4.5V|122@10V | |
| 122 | |
| 5590@10V | |
| 3700 | |
| 26|13 | |
| 40|12 | |
| 75|85 | |
| 41|13 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SH EP |
| 8 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

