VishaySISH536DN-T1-GE3MOSFETs
Trans MOSFET N-CH 30V 24.7A 8-Pin PowerPAK 1212-SH EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| TrenchFET | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| 16 | |
| 2.2 | |
| 24.7 | |
| 100 | |
| 1 | |
| 3.25@10V | |
| 7.6@4.5V|16.6@10V | |
| 16.6 | |
| 1150@15V | |
| 3570 | |
| 8 | |
| 9 | |
| 18 | |
| 12 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SH EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

