VishaySISH107DN-T1-GE3MOSFETs
Trans MOSFET P-CH 30V 12.6A 8-Pin PowerPAK 1212-SH EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±25 | |
| -55 to 150 | |
| 12.6 | |
| 14@10V | |
| 13.1@4.5V|27.2@10V | |
| 27.2 | |
| 1400@15V | |
| 3570 | |
| 15|7 | |
| 5|70 | |
| 27|23 | |
| 10|20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.3 |
| Package Length | 3.3 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-SH EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

