ELESTA GmbHSIS222-12VDCPower Relays
Power Relay 12VDC 6A DPST-NO/DPST-NC(48x16.8x16.5)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Special Features | Force Guided Relay |
| DPST-NO|DPST-NC | |
| 2 Form A|2 Form B | |
| 12 | |
| 42 | |
| 285 | |
| 8.4VDC | |
| 1.2VDC | |
| 250 | |
| 250 | |
| 6 | |
| 15 | |
| 5 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 10 | |
| -40 | |
| 85 | |
| 30 | |
| 48 | |
| 16.6 | |
| 16.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

