| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 80 | |
| ±20 | |
| 60 | |
| 4.8@10V | |
| 60@10V|45.5@7.5V|27.9@4.5V | |
| 60 | |
| 2900@40V | |
| 6250 | |
| 8 | |
| 14 | |
| 36 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 5.89 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common gate amplifier using this SIR826DP-T1-GE3 power MOSFET from Vishay. Its maximum power dissipation is 6250 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode. This device is made with TrenchFET technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

