| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 27 |
| Maximum Drain-Source Resistance (mOhm) | 4.1@10V |
| Typical Gate Charge @ Vgs (nC) | 25.1@7.5V|33.7@10V |
| Typical Gate Charge @ 10V (nC) | 33.7 |
| Typical Input Capacitance @ Vds (pF) | 2850@50V |
| Maximum Power Dissipation (mW) | 6250 |
| Typical Fall Time (ns) | 10|12 |
| Typical Rise Time (ns) | 14|10 |
| Typical Turn-Off Delay Time (ns) | 26|25 |
| Typical Turn-On Delay Time (ns) | 15|19 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 5.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| Pin Count | 8 |