| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | No |
| PPAP | No |
| Peak Wavelength (nm) | 875 |
| LED Material | GaAlAs |
| Lens Dimensions (mm) | 3x3x4.2 |
| Intensity | 300mW/sr |
| Viewing Angle (°) | 30 |
| Maximum Forward Voltage (V) | 4 |
| Reverse Voltage (V) | 5 |
| Maximum Forward Current (mA) | 100 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 100 |
| Maximum Power Dissipation (mW) | 150 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Internal Protection | No |
| Typical Forward Voltage (V) | 2.6 |
| High Brightness | No |
| High Power | No |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Diameter | 4 |
| Mounting | Through Hole |
| Package Height | 5.2 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| Pin Count | 2 |
| Lead Shape | Through Hole |