VishaySIP32468DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 1.2A 95mOhm 4-Pin WCSP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.2 | |
| 5.5 | |
| 1.2 to 5.5 | |
| 1.2 to 5.5 | |
| 1.2(Max) | |
| 95 | |
| 300 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.32 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 4 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

