VishaySIP32467DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 1.2A 95mOhm 4-Pin WCSP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.2 | |
| 5.5 | |
| 1.2 to 5.5 | |
| 1.2 to 5.5 | |
| 1.2(Max) | |
| 95 | |
| 300 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.32 |
| Package Width | 0.76 |
| Package Length | 0.76 |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 4 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

