VishaySIP32458DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 3A 30mOhm 6-Pin WCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.5 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.5 to 5.5 | |
| 3(Max) | |
| 30 | |
| 500 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.32 |
| Package Width | 0.96 |
| Package Length | 1.46 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 6 | |
| Lead Shape | Ball |
Thanks to the high side SIP32458DB-T2-GE1 power switch, developed by Vishay, you can easily switch on and off with high voltages and currents. This charge controller has single output. This charge controller has an input voltage of 1.5 to 5.5 V. This device has a maximum power dissipation of 500 mW. It features 0.03 Ohm switch on resistance. Its maximum power dissipation is 500 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
