VishaySIP32454DB-T2-GE1Power Switches
Power Switch Hi Side 1-OUT 1.2A 30mOhm 4-Pin WCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 0.8 | |
| 2.5 | |
| -0.3 to 2.75 | |
| 0.8 to 2.5 | |
| 1.2(Max) | |
| 30 | |
| 196 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.32 mm |
| Package Width | 0.76 mm |
| Package Length | 0.76 mm |
| PCB changed | 4 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 4 | |
| Lead Shape | Ball |
By implementing this high side SIP32454DB-T2-GE1 power switch by Vishay into your circuit you are greatly reducing the risk for damaging it. This charge controller has single output. This charge controller has an input voltage of 0.8 to 2.5 V. It features 0.03 Ohm switch on resistance. This device has a maximum power dissipation of 196 mW. Its maximum power dissipation is 196 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

