VishaySIP32452DB-T2-GE1Power Switches

Power Switch Hi Side 1-OUT 1.2A 56mOhm 4-Pin WCSP T/R

If you require switching when dealing with higher end currents and voltages, look no further than the high side SIP32452DB-T2-GE1 power switch from Vishay. This charge controller has single output. This charge controller has an input voltage of 0.9 to 2.5 V. This device has a maximum power dissipation of 196 mW. It features 0.056 Ohm switch on resistance. Its maximum power dissipation is 196 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.

105,000 parts: Ships in 3 days

    Total$11,730.00Price for 60000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2436+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 105,000 parts
      • Price: $0.1955

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.