VishaySIP32416DNP-T1-GE4Power Switches
Power Switch Hi Side 1-OUT 2A 66mOhm 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6 | |
| 1.1 to 5.5 | |
| 2 | |
| 66 | |
| 580 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
There has never before been an easier time to connect a load to a power supply in your electronic circuit with this high side SIP32416DNP-T1-GE4 power switch by Vishay. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 580 mW. It features 0.066 Ohm switch on resistance. Its maximum power dissipation is 580 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
