VishaySIP32409DNP-T1-GE4Power Switches

Power Switch Hi Side 1-OUT 45mOhm 4-Pin TDFN EP T/R

Use this specially designed high side SIP32409DNP-T1-GE4 power switch by Vishay to safely switch between different voltage levels in your electronic circuit. This charge controller has single output. It features 0.045 Ohm switch on resistance. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 735 mW. Its maximum power dissipation is 735 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This charge controller has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 6,006 parts

Regional Inventory: 6

    Total$0.05Price for 1

    6 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      6
      Country Of origin:
      Thailand
         
      • Price: $0.0453
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Thailand
      • In Stock: 6 parts
      • Price: $0.0453
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2604+
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 6,000 parts
      • Price: $0.2025

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.