VishaySIP32401ADNP-T1GE4Power Switches
Power Switch Hi Side 1-OUT 2.4A 66mOhm 4-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.1 | |
| 5.5 | |
| -0.3 to 6.3 | |
| 1.1 to 5.5 | |
| 2.4(Max) | |
| 66 | |
| 324 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.6 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 4 | |
| Lead Shape | No Lead |
With this high side SIP32401ADNP-T1GE4 power switch by Vishay you'll be able to switch between various voltage levels in a safe manner. This charge controller has single output. This charge controller has an input voltage of 1.1 to 5.5 V. This device has a maximum power dissipation of 324 mW. It features 0.066 Ohm switch on resistance. Its maximum power dissipation is 324 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

