| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 8 | |
| 1069 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.32 |
| Package Width | 1.31 |
| Package Length | 1.71 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WCSP |
| 12 |
Using the SIP32101DB-T1-GE1 power switch from Vishay, you'll get the fastest on and off response when dealing with high currents and voltages. This charge controller has single output. It features 0.008 Ohm switch on resistance. This device has a maximum power dissipation of 1069 mW. This charge controller has an input voltage of 2.3 to 5.5 V. Its maximum power dissipation is 1069 mW. This charge controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
