Samsung ARTIKSIP-KITNXD001 Samsung ARTIK Development BoardEmbedded System Development Boards and Kits
SIP-005AFS301 System on Module - SOM Development Kit 1200MHz CPU 4GB eMMC Flash
Samsung ARTIK SIP-KITNXD001 Product Description
The Samsung ARTIK 530 Series, or part number SIP-KITNXD001, is a fully tested, smart gateway system-on-module intended to get any high-performance IoT gateway application to market as fast as possible.This ARM Cortex A9, 1.2GHz system on module is production ready hardware that features out of the box connectivity, a Linux based OS, end-to-end security, on board flash and memory, and a fully integrated cloud solution. The Samsung ARTIK platform features a fully tested software solution for edge device management, local data processing, and a variety of other value-added features. The built in security ensures confidential data exchange using mutual authentication and local data encryption makes this product scalable and secure for any IoT application.
Product Video for SIP-KITNXD001
Product Aliases for SIP-KITNXD001
Common product aliases for the SIP-KITNXD001 include SIP KITNXD001 and SIPKITNXD001. This product is part of the ARTIK / ARTIK 530 family of products. The SIP-KITNXD001 is associated with the following product categories: WIFI module, development boards, system on module, development kit, development tools WIFI SoC, IoT module, ZIGBEE WIFI. Arrow Electronics carries a wide variety of products within these categories.
Certified Samsung ARTIK Distributor
Arrow Electronics is a certified Samsung ARTIK distributor, offering a variety of products. Sometimes referred to asSamsung Semiconductor or ARTIK Samsung, products include Samsung ARTIK WIFI modules, ARTIK development kits, and Samsung ARTIK IoT modules. Arrow Electronics is an official source for Samsung ARTIK datasheets, schematics, and other product documentation.
SIP-KITNXD001 Samsung ARTIK Datasheet
Download SIP-KITNXD001 Datasheet
Datasheet Snippet: The Samsung ARTIKTM 530/530s Module is a highly-integrated System-in-Module
that combines a quad-core ARM® Cortex®- A9 processor packaged with 512MB or 1GB DRAM and Flash
memory, a Security Subsystem, and a wide range of wireless communication options—such as
802.11a/b/g/n for Wi-Fi®, Bluetooth® 4.2 (BLE+Classic), and 802.15.4 for Zigbee—all into one 49×36mm footprint.
If looking for a different ARTIK 5 datasheet, Samsung datasheet, or development board datasheet, please view our comprehensive library of Arrow Electronics datasheets.
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Kit | |
| SIP-005AFS301 | |
| System on Module - SOM | |
| 4GB | |
| eMMC Flash | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 6 | |
| 11 | |
| HDMI | |
| LCD | |
| No | |
| Yes | |
| Flash | |
| Yes |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

