Arrow Electronic Components Online
SIMBAPRO|SENSIEDG|simage
SIMBAPRO|SENSIEDG|limage
Top Searched
System on Modules - SOM

SIMBA-PRO

SensiBLE - Certified Product combining powerful MCU, Sensors and Bluetooth

SensiEDGE
Datasheets 

The SensiBLE IoT Module gives you similar functionality as the ST Microelectronics Nucleo components, but in a very small-form with Bluetooth and sensors! The module can be connected to the IBM Watson IoT Cloud Platform and has huge functionality for even wearable applications. It has 8 sensors that can be used as a stand-alone sensor, or all together simultaneously.

The SensiBLE IoT Module has an ARM Cortex-M4 based 32-bit low-power microcontroller, with user interfaces that include Red-Green LED, User button, and a buzzer. It also has a AT25XE041B data logger and wide technical resources and downloads online for fast developments!

You can also check out the Development board for the SensiBLE (which also includes the SensiBLE Module) here if you’re looking for the complete package!

Features:

   • ARM Cortex-M4 32-bit low-power microcontroller
   • Pins for coin cell battery slot
   • BlueNRG Bluetooth 4.1 low energy
   • SPI Flash memory
   • Digital MEMS Microphone and buzzer
   • Red-Green LED
   • Relative humidity & temperature sensor
   • Magnetic sensor
   • 3D accelerometer & 3D gyroscope
   • Pressure sensor
   • Ambient light sensor

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    ARM
  • Processor Speed (Hz)
    80M
  • JTAG Support
    No
  • UART
    2
  • USART
    2
  • SPI
    2
  • I2C
    2
  • CAN
    1
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    18
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Medical Application
    No
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    7

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources