Allegro MicroSystemsSIM6822MMotor Controller and Driver ICs
Triple Half Bridge Motor Driver 300V 30-Pin DIP Module
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Fan Motor | |
| PWM | |
| Triple Half Bridge | |
| 5 | |
| 7.5 | |
| 13.5 | |
| 300 | |
| 300 | |
| 16.5 | |
| -30 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 4 mm |
| Package Width | 14.8 mm |
| Package Length | 36 mm |
| PCB changed | 30 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 30 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

