Silicon LabsSIM3C167-B-GMMicrocontrollers - MCUs
ARM Cortex-32-bit 80 MHz 256 kB EMIF MCU
| Compliant | |
| 5A992C | |
| Obsolete | |
| 8542.31.00.25 | |
| Automotive | No |
| PPAP | No |
| SiM3C1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 16MB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 65 | |
| 5 | |
| 1 | |
| 2 | |
| 16/16 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 570 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 92 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 92 | |
| Lead Shape | No Lead |
This SIM3C167-B-GM microcontroller from Silicon Laboratories will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 80 MHz. This device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 3.6 V. Its ADC resolution is 12/12, while its DAC resolution is 10. This device is based on the ARM Cortex M3 core architecture. Its flash program memory is 256KB. This is a 32 bit processor.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

