Silicon LabsSIM3C164-B-GMMicrocontrollers - MCUs
ARM Cortex-32-bit 80 MHz 256 kB USB MCU
| Compliant | |
| 5A992.c | |
| NRND | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SiM3C1xx | |
| RISC | |
| ARM Cortex M3 | |
| ARM | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 256KB | |
| 32KB | |
| 16MB | |
| Yes | |
| I2C/I2S/SPI/UART/USART | |
| 28 | |
| 5 | |
| 1 | |
| 2 | |
| 7/11 | |
| 12/12 | |
| 1 | |
| 2 | |
| 10 | |
| 2 | |
| 2 | |
| 0 | |
| 3 | |
| 2 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| Yes | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| 650 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

