Artesyn / Advanced EnergySIL40C2-00SADJ-VJDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.6V to 5V 40A 400W 13-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 4.7 | |
| 13.8 | |
| 0.6 to 5 | |
| 40 | |
| 400 | |
| Yes | |
| 0 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 27.94 |
| Package Width | 10.85 |
| Package Length | 30.48 |
| PCB changed | 13 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 13 |
Provide the ability to switch between voltages by using this non-inverting|inverting|step up|step down SIL40C2-00SADJ-VJ DC to DC converter and switching regulator module. It has a voltage of 0.6 to 5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

