Artesyn / Advanced EnergySIL05E-05W3V3-HJDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 0.75V to 3.63V 5A 18.15W 5-Pin SIP Module
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 5 | |
| 5.5 | |
| 0.75 to 3.63 | |
| 5 | |
| 18.15 | |
| DC/DC | |
| 300(Typ) | |
| Yes | |
| 1% | |
| 1% | |
| 94(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 2.5 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Width | 10.21 |
| Package Length | 22.9 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

