| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 80 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Continuous Drain Current (A) | 29 |
| Maximum Drain-Source Resistance (mOhm) | 1.55@10V |
| Typical Gate Charge @ Vgs (nC) | 140@10V|106@7.5V |
| Typical Gate Charge @ 10V (nC) | 140 |
| Typical Input Capacitance @ Vds (pF) | 10230@40V |
| Maximum Power Dissipation (mW) | 3300 |
| Typical Fall Time (ns) | 15 |
| Typical Rise Time (ns) | 12|10 |
| Typical Turn-Off Delay Time (ns) | 47|52 |
| Typical Turn-On Delay Time (ns) | 20|25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 6.22 |
| Package Length | 7.9 |
| PCB changed | 4 |
| Tab | Tab |
| Supplier Package | PowerPAK |
| Pin Count | 5 |