VishaySIJ438DP-T1-GE3MOSFETs
Trans MOSFET N-CH 40V 80A 5-Pin(4+Tab) PowerPAK SO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| 20 | |
| 80 | |
| 1.35@10V | |
| 58@4.5V|121@10V | |
| 121 | |
| 9400@20V | |
| 5000 | |
| 17|9 | |
| 19|98 | |
| 54|47 | |
| 16|55 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07 |
| Package Width | 4.37 |
| Package Length | 4.9 |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

