Lattice SemiconductorSII3114CTUSpecialized Interfaces
PCI to Serial ATA Controller 176-Pin TQFP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| PCI to Serial ATA Controller | |
| Serial | |
| 1.71 | |
| 1.8 | |
| 1.89 | |
| 430 | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 20 |
| Package Length | 20 |
| PCB changed | 176 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 176 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

