| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 800 | |
| ±30 | |
| 4.1 | |
| 1440@10V | |
| 11@10V | |
| 11 | |
| 11@100V | |
| 62500 | |
| 25 | |
| 7 | |
| 12 | |
| 11 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 6.22(Max) |
| Package Width | 2.38(Max) |
| Package Length | 6.73(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | IPAK |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

