| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 7 | |
| 600@10V | |
| 20@10V | |
| 680@100V | |
| 78000 | |
| 14 | |
| 13 | |
| 24 | |
| 13 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 8.79(Max) |
| Package Width | 4.65(Max) |
| Package Length | 10.36(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

