| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±10 | |
| 2 | |
| 1.5 | |
| 100 | |
| 25 | |
| 540@5V | |
| 6.1(Max)@5V | |
| 250@25V | |
| 2000 | |
| 18 | |
| 47 | |
| 16 | |
| 9.3 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) - 0.061 |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

