10-25% Off
VishaySIHK185N60E-T1-GE3MOSFETs
Trans MOSFET N-CH 600V 19A 9-Pin(8+Tab) PowerPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| -55 to 150 | |
| 19 | |
| 185@10V | |
| 22@10V | |
| 22 | |
| 1085@100V | |
| 114000 | |
| 23 | |
| 49 | |
| 22 | |
| 14 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) |
| Package Width | 10.63(Max) |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | PowerPAK |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

