VishaySIHK085N60EF-T1GE3MOSFETs
Trans MOSFET N-CH 600V 30A 9-Pin(8+Tab) PowerPAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Seven Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| -55 to 150 | |
| 30 | |
| 85@10V | |
| 42@10V | |
| 42 | |
| 2733@100V | |
| 184000 | |
| 53 | |
| 75 | |
| 48 | |
| 32 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.5(Max) |
| Package Width | 10.63(Max) |
| Package Length | 9.9 |
| PCB changed | 8 |
| Tab | Tab |
| Supplier Package | PowerPAK |
| 9 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

