50-75% Off
VishaySIHH240N60E-T1-GE3MOSFETs
Trans MOSFET N-CH 600V 12A 4-Pin PowerPAK EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 12 | |
| 1000 | |
| 1 | |
| 240@10V | |
| 15@10V | |
| 15 | |
| 783@100V | |
| 89000 | |
| 14 | |
| 14 | |
| 26 | |
| 15 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 4 |
| Supplier Package | PowerPAK EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

