VishaySIHH21N60EF-T1-GE3MOSFETs
SIHH21N60EF-T1-GE3 Vishay MOSFETs Transistor N-CH 600V 19A 5-Pin PowerPAK EP T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 4 | |
| 19 | |
| 1000 | |
| 1 | |
| 185@10V | |
| 57@10V | |
| 57 | |
| 2035@100V | |
| 174000 | |
| 43 | |
| 43 | |
| 65 | |
| 20 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 5 |
| Supplier Package | PowerPAK EP |
| 5 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

