| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 600 | |
| ±30 | |
| 5 | |
| 32 | |
| 1000 | |
| 1 | |
| 80@10V | |
| 42@10V | |
| 42 | |
| 2557@100V | |
| 184000 | |
| 31 | |
| 96 | |
| 37 | |
| 31 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 8 mm |
| Package Length | 8 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

