| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 600 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 2 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 100 |
| Maximum Drain-Source Resistance (mOhm) | 4400@10V |
| Typical Gate Charge @ Vgs (nC) | 18(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 18(Max) |
| Typical Gate to Drain Charge (nC) | 8.9(Max) |
| Typical Gate to Source Charge (nC) | 3(Max) |
| Typical Reverse Recovery Charge (nC) | 670 |
| Typical Input Capacitance @ Vds (pF) | 350@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 8.6@25V |
| Minimum Gate Threshold Voltage (V) | 2 |
| Typical Output Capacitance (pF) | 48 |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 25 |
| Typical Rise Time (ns) | 23 |
| Typical Turn-Off Delay Time (ns) | 30 |
| Typical Turn-On Delay Time (ns) | 10 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 8 |
| Typical Reverse Recovery Time (ns) | 290 |
| Maximum Diode Forward Voltage (V) | 1.6 |
| Mounting | Surface Mount |
| Package Height | 2.38(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 6.73(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |