VishaySIHFIB11N50A-E3MOSFETs
Trans MOSFET N-CH 500V 6.6A 3-Pin(3+Tab) TO-220 Full-Pak
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 500 | |
| ±30 | |
| 6.6 | |
| 520@10V | |
| 52(Max)@10V | |
| 52(Max) | |
| 1423@25V | |
| 60000 | |
| 28 | |
| 35 | |
| 32 | |
| 14 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 16.12(Max) |
| Package Width | 4.83(Max) |
| Package Length | 10.63(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 Full-Pak |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
