| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 600 |
| Maximum Gate-Source Voltage (V) | ±30 |
| Maximum Gate Threshold Voltage (V) | 5 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 29 |
| Maximum Drain-Source Resistance (mOhm) | 102@10V |
| Typical Gate Charge @ Vgs (nC) | 35@10V |
| Typical Input Capacitance @ Vds (pF) | 1804@100V |
| Maximum Power Dissipation (mW) | 208000 |
| Typical Fall Time (ns) | 19 |
| Typical Rise Time (ns) | 28 |
| Typical Turn-Off Delay Time (ns) | 39 |
| Typical Turn-On Delay Time (ns) | 20 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 4.83(Max) |
| Package Width | 9.65(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| Pin Count | 3 |