| Compliant with Exemption | |
| Active | |
| Automotive | No |
| PPAP | No |
| N | |
| 800 | |
| ±30 | |
| 4 | |
| -55 to 150 | |
| 450@10V | |
| 31000 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 15.3(Max) |
| Package Width | 4.7(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 FULLPAK Thin Lead |
| 3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

