VishaySIDR870ADP-T1-GE3MOSFETs
SIDR870ADP-T1-GE3 Vishay MOSFETs Transistor N-CH 100V 95A 8-Pin PowerPAK SO EP T/R - Arrow.com
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 95 | |
| 6.6@10V | |
| 25.2@4.5V|41@7.5V|53.5@10V | |
| 53.5 | |
| 2866@50V | |
| 6250 | |
| 9 | |
| 14|15 | |
| 35|33 | |
| 13|17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 |
| Package Width | 6 |
| Package Length | 5 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | PowerPAK SO EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

