VishaySIDR668DP-T1-GE3MOSFETs
Trans MOSFET N-CH 100V 23.2A 8-Pin PowerPAK SO-DC EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 3.4 | |
| -55 to 150 | |
| 23.2 | |
| 4.8@10V | |
| 55@7.5V|72@10V | |
| 5400@50V | |
| 6250 | |
| 11 | |
| 22 | |
| 30 | |
| 17 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK SO-DC EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

