VishaySIDR668ADP-T1-RE3MOSFETs
Trans MOSFET N-CH 100V 104A 8-Pin PowerPAK SO-DC EP T/R
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| -55 to 150 | |
| 104 | |
| 4.8@10V | |
| 42@7.5V|54@10V | |
| 3750@50V | |
| 6250 | |
| 10|11 | |
| 18|61 | |
| 34|36 | |
| 21|25 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.54 mm |
| Package Width | 6 mm |
| Package Length | 5 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK SO-DC EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

