| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| Automotive | No |
| PPAP | No |
| Peak Wavelength (nm) | 940 |
| LED Material | GaAs |
| Lens Dimensions (mm) | 5x5x9.4 |
| Intensity | 250mW/sr |
| Viewing Angle (°) | 20 |
| Maximum Forward Voltage (V) | 1.4 |
| Reverse Voltage (V) | 3 |
| Maximum Forward Current (mA) | 100 |
| Maximum Reverse Current (uA) | 10 |
| Test Current (mA) | 50 |
| Maximum Power Dissipation (mW) | 140 |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| High Brightness | No |
| High Power | Yes |
| Lens Shape Type | Circular |
| Mounting Orientation | Top Mount |
| Diameter | 5 |
| Mounting | Through Hole |
| Package Height | 9.4 |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| Pin Count | 2 |
| Lead Shape | Through Hole |